Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2336396-2

LED Lighting Fixture Accessories LIGHT CONTROLLERBASE 7P 81mm W/VENT
$ 7.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2336396-2.

Electro Sonic

Datasheet26 pages6 years ago
Datasheet2 pages7 years ago

TE Connectivity

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2024-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2026-03-10
LTD Date2026-03-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2336396-2 provided by its distributors.

LED Lighting Fixture Accessories LIGHT CONTROLLERBASE 7P 81mm W/VENT
LED CONNECTOR, PLUG, 7POS, 480VAC, 15A; Product Range: LUMAWISE Endurance N Series; No. of Contacts: 7Contacts; Gender: Plug; Voltage Rating: 480VAC; Current Rating: 15A; Contact Termination Type: Through Hole; Connector Mounting: PCB Mount; Wire Length - Metric: -; Wire Length - Imperial: -; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (27-Jun-2018)
ASSEMBLY, LIGHT CONTROLLER BASE, W/VENT Street Lighting Base Assembly | Part Number: 2336396-2 | Internal Number: 2336396-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty