Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2334236-6

Cable Assembly Round 3m 30AWG QSFP28 to 4(SFP28) 38 to 4(20) POS PL-PL
$ 125.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2334236-6.

Electro Sonic

Datasheet4 pages2 years ago

ShanghaiCT

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.64%

CAD Models

Download TE Connectivity 2334236-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2334236-6 provided by its distributors.

Cable Assembly Round 3m 30AWG QSFP28 to 4(SFP28) 38 to 4(20) POS PL-PL
The cable type is Madison TurboTwin(Round sheath cable)Of QSFP28 Convert to four ports SFP+ Direct pluggable I/O cable assembly。30 AWG Wire diameter,The data rate is 25 GBS。
COMPUTER CABLE, QSFP+/4XSFP+ PLUG, 3M; Connector to Connector: QSFP+ Plug to 4 x SFP+ Plug; Cable Length - Metric: 3m; Cable Length - Imperial: 9.8ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connec
QSFP TO [4]SFP25GIG 30AWG 3 METER Cable Assembly Type: QSFP28 to SFP+ Cable Assembly Length: 3 m Cable Assembly Length: 9.84 ft Data Rate: 25 Gb/s Cable Color: Black QSFP28 to SFP+ 3 m 9.84 ft 25 Gb/s | High Speed I/o Cable Assembly | Part Number: 2334236-6 | Internal Number: 2334236-6 | Black | TE Connectivity | zQSFP+/QSFP28

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty