Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2333801-2

QSFP28 Cable Assembly, 16 Positions, 3.28 ft, 25 Gb/s, Black Cable, Shielded, 30 AWG
$ 82.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2333801-2.

ShanghaiCT

Technical Drawing2 pages7 years ago

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2333801-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2333801-2 provided by its distributors.

QSFP28 Cable Assembly, 16 Positions, 3.28 ft, 25 Gb/s, Black Cable, Shielded, 30 AWG
The cable type is Madison TurboTwin(Round sheath cable)Of QSFP28 Convert to dual port QSFP28 Direct pluggable I/O cable assembly。30 AWG Wire diameter,The data rate is 25 GBS。
COMP CABLE, QSFP+/2XQSFP+ PLUG, 1M; Connector to Connector: QSFP+ Plug to 2 x QSFP+ Plug; Cable Length - Metric: 1m; Cable Length - Imperial: 3.3ft; Jacket Colour: Black; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connecto
QSFP TO (2)QSFP, 25G, 1 METER, 30AWG Cable Assembly Type: QSFP28 to QSFP28 Cable Assembly Length: 1 m Cable Assembly Length: 3.28 ft Data Rate: 25 Gb/s Cable Color: Black QSFP28 to QSFP28 1 m 3.28 ft 25 Gb/s | High Speed I/o Cable Assembly | Part Number: 2333801-2 | Internal Number: 2333801-2 | Black | TE Connectivity | zQSFP+/QSFP28

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty