Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2328702-6

FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount, Top
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2328702-6.

TE Connectivity

Datasheet6 pages2 years ago

Upverter

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-30.40%

CAD Models

Download TE Connectivity 2328702-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2328702-6 provided by its distributors.

FFC / FPC Board Connector, 0.5 mm, 6 Contacts, Receptacle, Surface Mount, Top
FFC & FPC Connectors 6 PIN FPC CONNECTOR 0.5mmP BACK FLIP LCK
FFC/FPC Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
Solder pad 500μm 6pin Natural color 1.05mm FPC 500mA gold bottom SMD mount
-40℃~+85℃ Flip type 6P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
Connector, Fpc, R/A, 6Pos, 1Row, 0.5Mm; Pitch Spacing:0.5Mm; No. Of Contacts:6Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; Contact Position:Top; No. Of Rows:1 Row; Ffc/Fpc Thickness:0.3Mm Rohs Compliant: Yes |Amp Te Connectivity 2328702-6
6PIN 0.5MMP FPC CONNECTOR,BACK FLIP LOCK Centerline (Pitch): .02 in Centerline (Pitch): .5 mm Insertion Force Type: Zero Insertion Force (ZIF) PCB Mount Orientation: Right Angle Contact Mating Location: Dual Side 0.02" .5 mm Zero Insertion Force (ZIF) Right Angle | Fpc Connector | Part Number: 2328702-6 | Internal Number: 2328702-6 | .02" | TE Connectivity | FPC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty