Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2324697-2

Terminal Butt Splice Closed End Compact Push Grip Connector 2 Position Yellow

$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2324697-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-11.23%

CAD Models

Download TE Connectivity 2324697-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2324697-2 provided by its distributors.

Terminal Butt Splice Closed End Compact Push Grip Connector 2 Position Yellow
Splices, Closed End Splice, 22 – 12 AWG Wire Size, .5 – 2.5 mm² Wire Size, Splice Capacity 2, Standard, Yellow - Translucent, Push Splice Push Grip
Terminal, Closed End Splice, 12Awg, Yel; Product Range:-; Termination:Crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Insulator Colour:Yellow (Transparent); Insulator Material:Pc (Polycarbonate) Rohs Compliant: Yes |Amp Te Connectivity 2324697-2
PUSH GRIP CONNECTOR 2P Primary Product Color: Yellow - Translucent Splice Type: Closed End Splice Wire Size: 22 – 12 AWG Wire Size: .5 – 2.5 mm² Insulation Option: Fully Insulated Yellow - Translucent Closed End Splice 22 – 12 AWG .5 – 2.5 mm² | Electrical Wire Splice | Part Number: 2324697-2 | Internal Number: 2324697-2 | TE Connectivity | Push Splice Push Grip

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty