Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2323766-2

Cable Assembly PVC 1m 76POS QSFP-DD to 76POS QSFP-DD PL-PL

$ 196.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2323766-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

ShanghaiCT

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.17%

CAD Models

Download TE Connectivity 2323766-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2323766-2 provided by its distributors.

Cable Assembly PVC 1m 76POS QSFP-DD to 76POS QSFP-DD PL-PL
Ethernet Cables / Networking Cables DD-DD 30AWG 2-8PR 1M
Cable Assembly, 30AWG, Communication Cable
I/O CABLE, QSFP-DD 76P PLUG-PLUG, 1M
CABLE ASSEMBLY, 30AWG, COMMUNICATI;
输入/输出电缆, QSFP-DD 76P 公-公, 1M;
QSFP-DDCable Assembly, 32 Positions

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty