Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2321924-5

Receptacle Housing Free Hanging 5Pin; |Te Connectivity Amp 2321924-5
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2321924-5.

TE Connectivity

Datasheet3 pages1 year ago
Instruction Sheet7 pages6 years ago
Instruction Sheet5 pages6 years ago
Technical Drawing1 page6 years ago
Datasheet4 pages8 years ago

IHS

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-8.32%

CAD Models

Download TE Connectivity 2321924-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2321924-5 provided by its distributors.

Receptacle Housing Free Hanging 5Pin; |Te Connectivity Amp 2321924-5
Connector Housing Receptacle 5 Position Crimp Straight Cable Mount
Sealed Connector: Housings, Signal Double Lock Connectors 2.5mm
Conn Housing RCP 5 POS 2.5mm Crimp ST Cable Mount Natural
PIN AND SOCKET CONNECTOR HOUSINGS;
RECEPTACLE HOUSING FREE HANGIN
RECEP HOUSNG FREE HANGING 5PIN
Rectangular Connector Housings, Wire-to-Wire, 5 Position, .098 in [2.5 mm] Centerline, 1 Row, Nylon, Receptacle, Tab, Sealable, Wire & Cable, Signal
CONNECTOR HOUSING, RCPT, 5POS, 1ROW; Product Range:Signal Double Lock Series; Gender:Receptacle; No. of Positions:5Positions; Pitch Spacing:2.5mm; For Use With:AMP Signal Double Lock Series 2321928-1 & 1-2321928-1 Pin Co

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty