Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2317416-1

CONN OSFP CAGE PRESS-FIT R/A / Position OSFP Cage Connector Press-Fit Through Hole, Right Angle
$ 13.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2317416-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+106%

CAD Models

Download TE Connectivity 2317416-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2317416-1 provided by its distributors.

CONN OSFP CAGE PRESS-FIT R/A / Position OSFP Cage Connector Press-Fit Through Hole, Right Angle
CAGE ASSEMBLY, OSFP 1X4 CONNECTOR; Accessory Type: Cage Assembly; For Use With: AMP OSFP 1x1 I/O Connectors; Product Range: -; SVHC: No SVHC (27-Jun-2018)
These OSFP pluggable I/O The shell components use PCB Board-mounted through-hole solderless connection,apply EMI spring implementation EMI Sealing function。supply 1 x 1 and 1 x 4 Port matrix structure。
OSFP 1X1 CAGE ASSMBLY Pluggable Form Factor: OSFP Pluggable I/O Product Type: Cage Assembly Sealable: No Operating Temperature Range: -55 – 85 °C Operating Temperature Range: -67 – 185 °F OSFP Cage Assembly | High Speed I/o | Part Number: 2317416-1 | Internal Number: 2317416-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty