Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2311765-1

CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector

$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2311765-1.

Electro Sonic

Datasheet1 page8 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+15.55%

CAD Models

Download TE Connectivity 2311765-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2311765-1 provided by its distributors.

CONN D-SUB RCPT 9POS R/A SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
Conn D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port Box/Tray
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle
D Sub Connector, Standard, Receptacle, 9 Contacts, DE, Solder
9P Female D-Sub Bend insert 2 3A Push-Pull D-Sub / VGA Connectors ROHS
Female Sockets,Receptacle Solder pad 2 9pin Nickel Plated,Steel 3A gold Black Through hole mounting 30.81mm(Length)*18.2mm(height)
AMPL REC, HD20, R/A, 9P, S/L, .318 Connector & Housing Type: Receptacle Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Receptacle Wire-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 2311765-1 | Internal Number: 2311765-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty