Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2311763-1

Hd D-Sub Conn, Rcpt, 15Pos, Through Hole; |Te Connectivity Amp 2311763-1
$ 4.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2311763-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages2 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.57%

CAD Models

Download TE Connectivity 2311763-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2311763-1 provided by its distributors.

Hd D-Sub Conn, Rcpt, 15Pos, Through Hole; |Te Connectivity Amp 2311763-1
Conn High Density D Subminiature Receptacle 15 POS 2.29mm Solder RA Through Hole Box/Tray
PCB D-Sub Socket assembly,The distance between center lines is 2.29mm,Use right angles PCB Installation direction。For signal circuit applications,The operating temperature range is -55-85℃。
HD D-SUB CONN, RCPT, 15POS, THROUGH HOLE; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE Series; Connector Body Material: Steel Body; Contact M
AMPL REC, HD22, R/A, 15P, S/L Connector & Housing Type: Receptacle Connector System: Wire-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.29 mm Receptacle Wire-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 2311763-1 | Internal Number: 2311763-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty