Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2311162-5

Connector Accessory, 0.122in Min Cable Dia, 0.13in Max Cable Dia, Copper Alloy
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2311162-5.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+3.98%

CAD Models

Download TE Connectivity 2311162-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-06-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2311162-5 provided by its distributors.

Connector Accessory, 0.122in Min Cable Dia, 0.13in Max Cable Dia, Copper Alloy
CONTACT, SOCKET, 16-14AWG, CRIMP; Product Range: Dynamic D-3000 Series; Contact Gender: Socket; Wire Size AWG Max: 14AWG; Contact Termination Type: Crimp; Current Rating: 15A; Contact Material: Copper Alloy 12AJ6663
Special Order: DYNAMIC D-3 FMLB REC CONT AU0.38 3L L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Nickel Wire Size: 16 – 14 AWG Operating Voltage: 600 VAC 250 VAC Gold (Au) Socket Nickel 16 – 14 AWG | Connector Contact | Part Number: 2311162-5 | Internal Number: 2311162-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty