Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2301843-2

CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
$ 1.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301843-2.

Electro Sonic

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.43%

CAD Models

Download TE Connectivity 2301843-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 2301843-2 provided by its distributors.

CONN D-SUB PLUG 9POS R/A SLDR / 9 Position D-Sub Plug, Male Pins Connector
D Sub Connector, W/ Board Lock, DB9, Standard, Plug, 9 Contacts, DE, Solder
Conn D-Subminiature PIN 9 POS 1.39mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, #4-40, Plug
TE Connectivity 2301843-2 D Subminiature Connector 9 Contacts Male Solder
D-SUB CONN, PLUG, 9POS, THROUGH HOLE; No. of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DE; Product Range:-; Connector Body Material:Steel Body; Contact Material:Brass; Contact Pla
AMPL PLUG HD20, R/A, 9P, B/L,4-40 S/LOCK Connector & Housing Type: Plug Connector System: Cable-to-Board Connector Mounting Type: Board Mount Connector Shell Size: 1 Centerline (Pitch): 2.77 mm Plug Cable-to-Board Board Mount 1 | D-Shaped Connector | Part Number: 2301843-2 | Internal Number: 2301843-2 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty