TE Connectivity 2273004-1

Cable Assembly PUR 1.5m 22AWG 3POS M8 Circular M Carton
$ 26.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2273004-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-0.36%

CAD Models

Download TE Connectivity 2273004-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-2273005-1
TE Connectivity Sensor actuator cable, 3Core, M8Convert to terminalless connector
TE Connectivity1-2273007-1
TE Connectivity Sensor actuator cable, 4Core, M8Convert to terminalless connector
TE Connectivity2273007-1
TE Connectivity Sensor actuator cable, 4Core, M8Convert to terminalless connector
TE Connectivity / Raychem55A1121-22-9/96-9CS2275
Cable, Multi-Conductor, 22AWG, Black Jacket, Shielded, ETFE, 55A1121 Series
Alpha Wire25106 BK199
XTRA-GUARD Multi-Conductor Shielded Cable 6C 22AWG BLACK
Alpha Wire25483 BK199
Wire And Cable, 6 Conductor(s), 22AWG, 424V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of TE Connectivity 2273004-1 provided by its distributors.

Cable Assembly PUR 1.5m 22AWG 3POS M8 Circular M Carton
Sensor Cord, 3P, M8 Plug-Free End, 1.5M; |Amp Te Connectivity 2273004-1
Sensor Cables / Actuator Cables 3pos PUR 1.5m M8 strt sckt pig shld
M8 Series 1.5 m Black PUR 3 Position Straight Shielded Plug PigTail
Circular Connector, 3 Contact(s), Plug
M8 x 1.0 straight plug Pigtail Shld
our M8 The male end right angle single head is 3、4 needle PUR/PVC Shielded and unshielded cables,longest 10 M。
SensorCable1.5m 22AWG M8Circular 3 POS PL Box
CBL CIRC 3POS MALE TO WIRE 4.92'
M8 X 1.0 STRAIGHT PLUG PIGTAIL SHLD; Connector to Connector:M8 Straight Plug to Free End; Cable Length - Metric:1.5m; Cable Length - Imperial:4.92ft; Product Range:M8/M12 Connector System; SVHC:No SVHC (27-Jun-2018); Connector Type A:M8 Sensor Straight 3 Position Plug; Connector Type B:Free End; No. of Positions:3Ways
M8 x 1.0 straight plug Pigtail Shld Cable Assembly Type: M8 Pigtail Cable Assembly Length: 1.5 m Cable Assembly Length: 4.9 ft M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M8 Pigtail 1.5 m 4.9 ft Sensor/Actuator | M8 Connector: Pigtail Cable & Straight & Male | Part Number: 2273004-1 | Internal Number: 2273004-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2273004-1 .
  • 2273004-1.