Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2267078-2

Switch Toggle ON ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount T/R
$ 3.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2267078-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

Farnell

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-33.36%

CAD Models

Download TE Connectivity 2267078-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2267078-2 provided by its distributors.

Switch Toggle ON ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount T/R
Toggle Switch, SPDT, On-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
TOGGLE SWITCH, SPDT, 0.4VA, 20V, THT; Switch Operation:On-None-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:-; Contact Current Max:-; Switch Mounting:Through Hole; Contact Voltage AC Nom:20
TMS1T5B2M2RE Contact Current Rating: .4 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On On Operating Voltage: 20 VDC Operating Voltage: 20 VAC 0.4 A Single Pole - Double Throw On On 20 VDC | Toggle Switch | Part Number: 2267078-2 | Internal Number: 2267078-2 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2267078-2 .
  • TMS1T5B2M2RE