Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 225532-4

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
$ 66.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 225532-4.

IHS

Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-0.93%

CAD Models

Download TE Connectivity 225532-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity221117-4
Rf/Coaxial Connector; Connector Type:Sma |Te Connectivity Amp 221117-4
TE Connectivity221117-2
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity / AMP1-1478907-0
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Clamp Terminal, Locking, Plug
TE Connectivity1050791-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1-1478961-0
Conn SMA RCP 0Hz to 18GHz 50Ohm Crimp ST Panel Mount Gold

Descriptions

Descriptions of TE Connectivity 225532-4 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Rf Connectors/Coaxial Connectors Plug |Amp Te Connectivity 225532-4
RF/COAXIAL, SMA PLUG, STRAIGHT, CRIMP; C; RF/COAXIAL, SMA PLUG, STRAIGHT, CRIMP; Connector Type:SMA Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; RG Cable Type:RG-174, 188, 188A, 316; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable
SMA PLUG FLEX RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): 8.99 mm RF Connector Mated Outer Diameter (Approximate): .354 in Impedance: 50 Ω SMA Plug 8.99 mm .354" | Rf Connector | Part Number: 225532-4 | Internal Number: 225532-4 | .354" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-25532-4