Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 222K142-25-0

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7: 1 Shrink Ratio, BLACK

$ 24.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 222K142-25-0.

TE Connectivity

Technical Drawing2 pages7 years ago

Master Electronics

JRH Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+105%

CAD Models

Download TE Connectivity 222K142-25-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2011-03-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 222K142-25-0 provided by its distributors.

HEAT SHRINK BOOT, SINGLE WALL, ELASTOMER, 31/31 ID Before Shrink, 1.7:1 Shrink Ratio, BLACK
Beaded heat shrink sleeve, angled, S1 (30.09/18.03 mm), S2 (16/7.1 mm), 878513-000
Heat Shrink Cable Boots & End Caps 222K1; |Te Connectivity Raychem 878513-000
TE Connectivity Heat Shrink Tubing, Right Angle, Fluid Resistant Synthetic Rubber, 31mm ID, 18mm Shrunk Dia, For 1 Cable
HEATSHRINK BOOT, RIGHT ANGLE LIP; Boot Configuration:Right Angle Lipped; I.D. Supplied - Imperial:1.22"; I.D. Supplied - Metric:31mm; Shrink Tubing / Boot Colour:Black; Total Length - Imperial:1.54"; Total Length - Metri
222K142-25-0 Body Orientation: Right Angle Molded Part Shape Code: 222 Lipped: Yes Material Code: 25 Material Systems Code: 25 Heat Shrink Boot | Right Angle 222 25 | Part Number: 222K142-25-0 | Internal Number: 878513-000 | Alias Number: 1196839-7 | TE Connectivity | RAYCHEM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222K142250
  • 878513-000