Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2226881-1

Fiber Optic Connectors CONN KIT PLUG-IN MOD ULE MT V66.4

$ 573.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2226881-1.

TE Connectivity

Datasheet8 pages1 year ago

IHS

Electro Sonic

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-12.53%

CAD Models

Download TE Connectivity 2226881-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.70.00.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2226881-1 provided by its distributors.

Fiber Optic Connectors CONN KIT PLUG-IN MOD ULE MT V66.4
Connector Accessories Connector Kit for Multi-Mode MT Ferrules Plug-In Modules
TE\'s backplane fiber optics connector kit comes with aluminum housing material and supports operating temperature range of -40 to -85 degrees Celsius (°C).
CONNECTOR KIT, PLUG-IN MODULE, MT,V66.4 Backplane Fiber Optic Product Type: Connector Kit Backplane Fiber Optic Connector Type: Module (Daughtercard) Kit Number of Backplane Fiber Optic Positions: 1 Connector Kit Module (Daughtercard) Kit 1 | Backplane Fiber Optic | Part Number: 2226881-1 | Internal Number: 2226881-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty