Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2213858-1

LED Street Light Connector, Lumawise Endurance S series, 4 Contacts, Receptacle, 30 VDC, 1.5 A
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213858-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 2213858-1 provided by its distributors.

LED Street Light Connector, Lumawise Endurance S series, 4 Contacts, Receptacle, 30 VDC, 1.5 A
TE Connectivity LED Connector LUMAWISE Endurance Sseries, 36.5 (Dia.) x 27.4mm, used forLUMAWISE Endurance S Series socket
RCPT ASSY, LED LIGHT, 4-POS, 1.5A; Product Range:LUMAWISE Endurance S Series; No. of Contacts:4Contacts; Gender:Receptacle; Voltage Rating:30VDC; Current Rating:1.5A; Contact Termination Type:-; Connector Mounting:Cable
RECEPTACLE ASSEM., LUMAWISE ENDURANCE S Lighting Product Type: Connector Primary Product Color: Black Product Height: 1.079 in Product Height: 27.4 mm Lighting Connector Features Included: Keyed Not Vented Connector Black 1.079" 27.4 mm | Street Lighting Connector | Part Number: 2213858-1 | Internal Number: 2213858-1 | 1.079" | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty