Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2213837-1

Led Lighting Mt.ing Accessories Module A; |Te Connectivity Amp 2213837-1
$ 3.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213837-1.

TE Connectivity

Datasheet26 pages7 years ago
Technical Drawing2 pages9 years ago

JRH Electronics

Sager Electronics

Master Electronics

Future Electronics

Inventory History

3 month trend:
-42.79%

CAD Models

Download TE Connectivity 2213837-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-07-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213837-1 provided by its distributors.

Led Lighting Mt.ing Accessories Module A; |Te Connectivity Amp 2213837-1
LUMAWISE ENDURANCE S, SOLID STATE LIGHTING CONNECTOR, 40MM BASE, SR MODULE
TE Connectivity LED module LUMAWISE Endurance Sseries, 43.5 (Dia.) x 16.5mm, used forLUMAWISE Endurance S Series socket
BASE, 40MM MOD, LED LIGHT, 4POS, PLUG;
LED MODULE BASE ASSY40MM ENDURANCE S
LUMAWISE ENDURANCE S 40 mm Base Module Assembly
ASSEM., 40MM LUMAWISE ENDURANCE S
40MM BASE, MODULE ASSEMBLY, SR,
ASSY,40MM LUMAWISE ENDURANCE S
BASE, 40MM MOD, LED LIGHT, 4-POS, PLUG; Product Range:LUMAWISE Endurance S Series; No. of Contacts:4Contacts; Gender:Plug; Voltage Rating:30VDC; Current Rating:1.5A; Contact Termination Type:Through Hole; Connector Mount
ASSEM., 40MM LUMAWISE ENDURANCE S Lighting Product Type: Connector Housing Color: Gray Product Height: 16.5 mm Lighting Connector Features Included: Not Vented Keyed Agency/Standard: Zhaga Connector Gray 16.5 mm Not Vented | Lumawise Endurance S Base Assembly | Part Number: 2213837-1 | Internal Number: 2213837-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty