Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2213831-2

LED Lighting Mounting Accessories LUMAWISE ENDU S BASE ASSY 80MM, VENT, SLD
$ 7.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213831-2.

TE Connectivity

Datasheet26 pages7 years ago
Technical Drawing3 pages7 years ago

Electro Sonic

SOS electronic

Sager Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+116%

CAD Models

Download TE Connectivity 2213831-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213831-2 provided by its distributors.

LED Lighting Mounting Accessories LUMAWISE ENDU S BASE ASSY 80MM,VENT,SLD
LED CONNECTOR, PLUG, 4POS, 30VDC, 1.5A; Product Range: LUMAWISE Endurance S Series; No. of Contacts: 4Contacts; Gender: Plug; Voltage Rating: 30VDC; Current Rating: 1.5A; Contact Termination Type: Through Hole; Connector Mount
BASE ASSY, 80MM, VENTED, SEALED Lighting Product Type: Connector Housing Color: Gray Product Height: 19.3 mm Lighting Connector Features Included: Keyed Vented Agency/Standard: Zhaga Connector Gray 19.3 mm Keyed | Lumawise Endurance S Base Assembly | Part Number: 2213831-2 | Internal Number: 2213831-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty