Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2213800-2

Terminal Butt Splice Inline Individual Opening Connector IDC 18 AWG Translucent
$ 1.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213800-2.

Official Datasheet10 years ago

Inventory History

3 month trend:
-26.10%

CAD Models

Download TE Connectivity 2213800-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2017-10-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2213800-2 provided by its distributors.

Terminal Butt Splice Inline Individual Opening Connector IDC 18 AWG Translucent
TE Connectivity wire splice connector, Direct plug-in, The maximum is 0.75 mm²,The maximum is 18 AWGwire_gauge, 36.4mmtotal length, transparent
Width mm = 11.4 / Cross-Section Min. mm² = 0.34 / Length mm = 36.4 / Voltage Rating V = 450 / Splice Colour = Clear / IP Rating = IP20 / IP Rating = IP5X / IP Rating = IPX7 / IP Rating = IPX8 / Cross-Section Max. mm² = 0.75 / Termination Method = Splice
COOLSPLICE NEW STANDARD Primary Product Color: Clear Splice Type: Butt Splice Wire Size: 18 AWG Wire Size: .75 – .82 mm² Insulation Option: Fully Insulated Clear Butt Splice 18 AWG .75 – .82 mm² | Coolsplice Quick Connect Splice | Part Number: 2213800-2 | Internal Number: 2213800-2 | TE Connectivity | CoolSplice

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2213800-2.