Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2213627-1

Mains Power Connector, 15A, Receptacle

$ 8.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213627-1.

IHS

Datasheet5 pages2 years ago

Master Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+10.27%

CAD Models

Download TE Connectivity 2213627-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 2213627-1 provided by its distributors.

Mains Power Connector, 15A, Receptacle
CONNECTOR, RECEPTACLE, 5POS, CABLE; Product Range: -; No. of Contacts: 5Contacts; Gender: Receptacle; Voltage Rating: 600V; Current Rating: 15A; Contact Termination Type: Crimp; Connector Mounting: Cable Mount
ASSEMBLY, ROT DIM REC 49.22MM 5 POS 150C Lighting Product Type: Connector Lighting Connector Features Included: Rotatable Connector System: Wire-to-Component Sealable: Yes Circuit Application: Power & Signal Connector Rotatable Wire-to-Component | Lumawise Endurance N Poke-In: Streetlight Dimming Receptacle | Part Number: 2213627-1 | Internal Number: 2213627-1 | TE Connectivity | LUMAWISE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty