TE Connectivity 221185-8

Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
$ 3.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 221185-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-4.01%

CAD Models

Download TE Connectivity 221185-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.145
$ 2.89
Stock
2,106
194,302
Authorized Distributors
6
6
Connector Type
Plug
Plug
Gender
Male
Male
Impedance
75 Ω
75 Ω
Mount
Cable
Cable
Frequency
2 GHz
2 GHz
Termination
Crimp
Crimp
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Contact Material
Brass
Brass
Dielectric Material
Polyethylene
Polyethylene
Housing Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5221185-2
Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
TE Connectivity3-5221185-4
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP1-221185-5
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity / AMP3-221185-4
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5413589-9
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634502-3
Conn ZDC/BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Individual

Descriptions

Descriptions of TE Connectivity 221185-8 provided by its distributors.

Connector, Crimp; 75 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Polyethylene
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Carton
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity BNCConnector male Coaxial connector, 221185series, Cable installation, 75Ωimpedance, Crimping termination
RF/COAXIAL, BNC PLUG, STRAIGHT, 75 OHM, CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: RG179, RG179A, RG179B, RG187, RG187A; Frequency Max: -

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2211858