TE Connectivity 2176329-6

Res Thick Film 1210 27 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176329-6.

IHS

Datasheet10 pages5 years ago

Newark

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-47.58%

CAD Models

Download TE Connectivity 2176329-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-08-26
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Descriptions

Descriptions of TE Connectivity 2176329-6 provided by its distributors.

Res Thick Film 1210 27 Ohm 1% 0.75W(3/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
750mW Thick Film Resistors 200V ±200ppm/℃ ±1% 27Ω 1210 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thick Film, 0.75W, 27ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Res Pulse Withstand Thick Film 1210 27 Ohm 1% 3/4W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res, 27R, 1%, 0.75W, 1210, Thick Film; |Te Connectivity Neohm CRGP1210F27R
27Ω ±1% 750mW ±200ppm/℃ 1210 SMD mount 3.1mm*2.6mm*650μm
RES, 27R, 1%, 0.75W, 1210, THICK FILM; Resistor Case Style: 1210 [3225 Metric]; Resistance: 27ohm; Product Range: CRGP Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 750mW; Resistance Tolera
CRGP 1210 27R 1% Resistance Value: 27 Ω Element Type: Thick Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 1 % Package Size Code: 1210 Surface Mount Resistor | 27 Ω Thick Film General Purpose Resistor 1 % | Part Number: CRGP1210F27R | Internal Number: 2176329-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGP1210F27R