TE Connectivity 2176230-2

Fixed Resistor, Thick Film, 3W, 1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2176230-2.

TE Connectivity

Datasheet7 pages7 years ago
Datasheet4 pages11 years ago
Technical Drawing1 page10 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-15.00%

CAD Models

Download TE Connectivity 2176230-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 2176230-2 provided by its distributors.

Fixed Resistor, Thick Film, 3W, 1ohm, 250V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 1 Ohm 5% 3W ±400ppm/C Pad SMD T/R
RES, 1R, 5%, 3W, 2512, THICK FILM; Available until stocks are exhausted Alternative available
TE Connectivity 2176230-2 Thick Film Resistor SMD 3522 1R0 5 Percent 3W
Surface Mount Chip Resistor, Thick Film, 3522 Series, 1 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35221R0JT.
Thick Film Resistors - SMD 1 OHM 5% 3W
3522 1R0 5% 3W Resistance Value: 1 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 3 Watt & 1% Tol | 1 Ω Thick Film Power Resistor 5 % | Part Number: 35221R0JT | Internal Number: 2176230-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35221R0JT
  • 35221R0JT.
  • 35221R0JT..