Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2174053-1

Receptacle,Threaded 8pin gold Crimping wire mounting,free hanging,Through hole mounting
$ 12.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2174053-1.

Electro Sonic

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+7.24%

CAD Models

Download TE Connectivity 2174053-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2174053-1 provided by its distributors.

Receptacle,Threaded 8pin gold Crimping wire mounting,free hanging,Through hole mounting
CONNECTOR, RCPT, 8POS, CABLE; Product Range:Micro Motor Series; No. of Contacts:8Contacts; Gender:Receptacle; Pitch Spacing:-; Contact Termination Type:Crimp; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Pl
ENC. CBL I/O KIT, M-MOTOR PLUS Connector & Housing Type: Receptacle Plug Connector Product Type: Connector Kit Mating Alignment: Without Mating Retention: With Mating Retention Type: Screw Receptacle Connector Kit Without | Standard Rectangular Connector | Part Number: 2174053-1 | Internal Number: 2174053-1 | TE Connectivity | Micro Motor

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty