TE Connectivity 2149966-1

Conn Mini-SAS RCP 72 POS Press Fit RA Thru-Hole 72 Terminal 1 Port Box/Tray
$ 19.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2149966-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-99.79%

CAD Models

Download TE Connectivity 2149966-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-03-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity2198483-1
Conn Mini-SAS RCP 72 POS Press Fit RA Thru-Hole 72 Terminal 1 Port Box/Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Through Hole Mount Right Angle
2mm 2mm Double Row 5.1A Tin -55鈩儈+125鈩 72P Bend insert 4mm Push-Pull,P=2mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 72 Contacts, Solder, SSQ Series, Phosphor Bronze
TE Connectivity5530843-8
CONNECTOR, CARD EDGE, BOARD TO BOARD, 72 POSITION, 2.54 MM PITCH, POWER & SIGNAL
TE Connectivity5536052-5
Din 41612 Connector, Right Angle, 64Cont; |Te Connectivity Amp 5536052-5.

Descriptions

Descriptions of TE Connectivity 2149966-1 provided by its distributors.

Conn Mini-SAS RCP 72 POS Press Fit RA Thru-Hole 72 Terminal 1 Port Box/Tray
CONN MIN 2.0 SAS RCP 1X2 72P R/A / 72 (36 x 2) Position SAS, Mini 2.0 Receptacle with Cage, Ganged (1x2) Connector Press-Fit Through Hole, Right Angle
MiniSAS HD, 1x2 Rec Assy Pluggable Form Factor: Mini-SAS HD Pluggable I/O Product Type: Cage Centerline (Pitch): .03 mm Centerline (Pitch): .75 in Circuit Application: Signal Mini-SAS HD Cage .03 mm .75" | TE Connectivity |
Mini Sas Connector, Receptacle 72 Position Press Fit Ra; No. Of Contacts:72Contacts; Gender:Receptacle; Connector Type:Mini Sas; Contact Termination Type:Press Fit; Product Range:Minisas Hd Series; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity Amp 2149966-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2149966-1 .
  • 2149966-1.