TE Connectivity 2149027-1

SAS Connector, 36 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
$ 16.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2149027-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Farnell

Master Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
-13.81%

CAD Models

Download TE Connectivity 2149027-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2012-03-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Samtec SQT Series 2mm Pitch 36-Pin Double Row Receptacle, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 36 Contacts, Through Hole Mount, SSW Series
TE Connectivity2-5530843-7
Card Edge Connector, 36 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Card Edge Connector, 36 Contacts, PCI Express, 1.57mm, Dual Side, Gold, Straight, THT, Solder
TE Connectivity2-5178238-5
Conn SCSI RCP 36 POS 2.54mm Solder RA Thru-Hole 36 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 2149027-1 provided by its distributors.

SAS Connector, 36 Contact(s), Female, Right Angle, Press Fit Terminal, Locking, Receptacle
Conn Mini-SAS RCP 36 POS 0.75mm Press Fit RA Thru-Hole 36 Terminal 1 Port Box/Tray
Mini Sas Connector, Receptacle 36Pos Pre; |Te Connectivity Amp 2149027-1
CONN MIN 2.0 SAS RCP CAGE 36P RA / 36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
MiniSAS HD 1x1 Rec Assy Pluggable Form Factor: Mini-SAS HD Pluggable I/O Product Type: Cage Centerline (Pitch): .03 mm Centerline (Pitch): .75 in Circuit Application: Signal Mini-SAS HD Cage .03 mm .75" | TE Connectivity |
MINI SAS HD, JACK, 1PORT, 36WAY; No. of Contacts:36Contacts; Gender:Receptacle; Connector Type:I/O; Contact Termination Type:Press Fit; Product Range:-; Connector Mounting:PCB Mount; Contact Plating:Gold Plated Contacts; Contact Material:Copper; Contact Termination:Press Fit Right Angle

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2149027-1 .
  • 2149027-1..