Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 213982-1

Connector Accessories CPC Cable Clamp Kit Shell Size 13 Polyester Black
$ 16.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213982-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Instruction Sheet9 pages15 years ago

IHS

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.61%

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 213982-1 provided by its distributors.

Connector Accessories CPC Cable Clamp Kit Shell Size 13 Polyester Black
Standard Circular Connector R/A STRN RELIEF KIT
Cable Clamp, Right Angle, Size 13; |Te Connectivity Amp 213982-1
CLAMP CABLE CPC CONNECTOR 13 0.360IN. (MAX.), CPC SERIES
Connector Accessory, Polyester
CONN BACKSH W/CLMP SZ13 3/4-20
CABLE CLAMP, RIGHT ANGLE, SIZE 13; Connector Shell Size: 13; Cable Diameter Max: 9.14mm; Strain Relief Material: PET (Polyester); Product Range: CPC Series; For Use With: CPC Series Circular Connectors; SVHC: No SVHC (07-Jul-2
R/A STRN RELIEF KIT,SZ 13,CPC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Polyester Primary Product Color: Black Compatible With Connector Shell Size: 13 Shielded: No Cable Clamp Kit Polyester Black 13 | Connector Strain Relief | Part Number: 213982-1 | Internal Number: 213982-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty