TE Connectivity 213973-1

Plug and Socket Connector 600V AC/DC 7.5A 30P 2 Row Thermoplastic Black
$ 12.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213973-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-20.72%

CAD Models

Download TE Connectivity 213973-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity929505-7
Rectangular Power Connector, Housing, 22 Contacts, Junior Power Timer, Cable Mount, 5 mm, Plug
TE Connectivity174516-7
TE Connectivity Automotive Connector Plug, MULTILOCK 040/070 Series, 26 Pos, 2 Rows
TE Connectivity213766-1
Metrimate,23 Pos Recpt Hsg Rohs Compliant: Yes |Te Connectivity Amp 213766-1
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 22 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 213973-1 provided by its distributors.

Plug and Socket Connector 600V AC/DC 7.5A 30P 2 Row Thermoplastic Black
Rack and Panel Connector, 30 Contact(s), Female, Solder Terminal, Plug
Plug, 2 Pos, 30-Pin Female Socket, Solder Mount, Black, Panel Mount
Conn Housing RCP 30 POS 5.08mm Crimp ST Cable Mount
RECTANGULAR CONNECTOR HOUSINGSMETRIMATE 30P PLUG HOUSING
Headers & Wire Housings 30P PLUG HOUSING
213973-1, TE CONNECTIVITY/AMP BRAND
Product Range:metrimate Series; Gender:plug; No. Of Positions:30Positions; Pitch Spacing:5.08Mm; For Use With:metrimate Drawer Connectors; Body Material:polyester; Colour:black; Connecting Termination:panel Mount Rohs Compliant: Yes
Special Order: METRIMATE 30P PLUG HOUSING Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Panel Wire-to-Wire UL Flammability Rating: UL 94V-0 Centerline (Pitch): 5 mm Plug Housing Wire-to-Panel UL 94V-0 | Standard Rectangular Connector | Part Number: 213973-1 | Internal Number: 213973-1 | 5 mm | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213973-1.