Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 213283-2

TE Connectivity 213283-2 Pin & Socket Connector M4 Hardware Kit Unshrouded
$ 8.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 213283-2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+128%

CAD Models

Download TE Connectivity 213283-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 213283-2 provided by its distributors.

TE Connectivity 213283-2 Pin & Socket Connector M4 Hardware Kit Unshrouded
Connector Screw For High Durability Drawer Connector M4 Thread
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
Tyco Electronics connector screw shoulder screw, M4Thread
Connector Accessory, Screw Item, Stainless Steel
Connector Accessories Screw Kit Straight Bag
SCREW KIT, M4, METRIMATE CONNECTOR; ACCESSORY TYPE:SCREW KIT; FOR USE WITH:AMP METRIMATE CONNECTORS; THREAD SIZE - METRIC:M4; THREAD SIZE - IMPERIAL:-; SCREW HEAD HEIGHT:-; SCREW LENGTH:31.1MM; PRODUCT RANGE:- ROHS COMPLIANT: YES
HARDWARE KIT,DRAWER CONN Connector Hardware Accessory Type: Screw Kit Primary Product Color: Natural Primary Product Material: Stainless Steel Operating Temperature (Max): 266 °F Operating Temperature (Max): 130 °C Screw Kit Natural | Connector Hardware | Part Number: 213283-2 | Internal Number: 213283-2 | Stainless Steel | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213283-2.