TE Connectivity 2132781-9

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.462
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2132781-9.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-21.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-08-09
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-09-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1123722-7
Rectangular Power Connector, 7 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1123722-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-1123722-0
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Header, 9-Pin, 3.96mm Pitch, Breakaway, Push-Pull, 4.5A, 1.52μm Tin, Black, TH

Descriptions

Descriptions of TE Connectivity 2132781-9 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Receptacle
Latch Holder, Receptacle 9-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 36.2mm × 13.3096mm × 11mm
09P EP-II HOUSING, NATURAL Standard Rectangular Connector | Part Number: 2132781-9 | Internal Number: 2132781-9 | TE Connectivity | Economy Power II
WIRE TO BOARD HOUSING , PLUG, 9POS, 1ROW; WIRE TO BOARD HOUSING , PLUG, 9POS, 1ROW; Product Range:TE - Economy Power II Series; Series:Economy Power II; Contact Termination:(Not Available); Gender:Plug; No. of Contacts:9; No. of Rows:1; Pitch Spacing:3.96mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2132781-9 .