What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 212013-1

D-Sub Contact, Pin, 18-16Awg, Crimp; |Amp Te Connectivity 212013-1

$ 11.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 212013-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

Sager Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-8.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
TE Connectivity66506-9
D Sub Contact, AMP AMPLIMITE HDP-20 Series D-Sub Connectors, Pin, Brass, Gold Plated Contacts
HARTING Elektronik09670008177
Pin contact, 0.25-0.52 mm², AWG 24-20, crimp connection, gold-plated, 09670008177
HARTING Elektronik09560008177
HARTING D-Subcontact, D-Sub High Densityseries, Male plug, Crimping termination, 2A
HARTING Elektronik09560008175
Pin contact, 0.14-0.22 mm², AWG 26-24, crimp connection, gold-plated, 09560008175

Descriptions

Descriptions of TE Connectivity 212013-1 provided by its distributors.

D-Sub Contact, Pin, 18-16Awg, Crimp; |Amp Te Connectivity 212013-1
Connector Accessory, 0.004in Max Cable Dia, Contact, Copper Alloy
Pin contact, 0.8-1.4 mm², AWG 18-16, crimp connection, gold-plated, 212013-1
Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029
CONNECTOR PIN 16-18AWG CRIMP GOLD
D-Sub Contacts PIN CONTACT 18-16 AWG
Electrical Connector Cylindrical
power 32A gold push-in 22.1mm(Length)*5.44mm(height)
Contact PIN 8 SizeCrimp STCable Mount 16-18AWG Bag
Contact PIN Crimp ST Cable Mount Loose Piece
D-SUB CONTACT, PIN, 18-16AWG, CRIMP; For Use With: AMP AMPLIMITE Series D-Sub Connectors; Contact Gender: Pin; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; Wire Size AWG Max: 16AWG; Wire Size AWG
AMPLIMITE,ASY,PIN CONTACT Contact Type: Pin D-Sub Contact Size: 8 Contact Base Material: Copper Alloy Contact Mating Area Plating Material: Gold Termination Method to Wire & Cable: Crimp Pin 8 Copper Alloy Gold | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 212013-1.