Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2118909-8

2,2.5 2.52GHz,5.5125GHz,6.525GHz PCBTracking antenna PCBinstall,glue mount 1mm(height)

$ 1.417
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2118909-8.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-7.88%

CAD Models

Download TE Connectivity 2118909-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-06-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2118909-8 provided by its distributors.

2,2.5 2.52GHz,5.5125GHz,6.525GHz PCBTracking antenna PCBinstall,glue mount 1mm(height)
Antenna Wi-Fi 6E Triple Band Linear 2.5GHz/5.875GHz/7.125GHz 3.3dB 60mm Box
PCB ANTENNA, 5.925 TO 7.125GHZ, 2.4DBI; Antenna Type:PCB; Frequency Min:5.925GHz; Frequency Max:7.125GHz; Antenna Mounting:Adhesive; Gain:2.4dBi; VSWR:2.5; Input Power:10W; Input Impedance:50ohm; Ante 82AH5354
PCB Ant, MHF, 60mm, Wi-Fi 7 Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Wi-Fi Bluetooth Zigbee Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi | Antenna | Part Number: 2118909-8 | Internal Number: 2118909-8 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty