Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2118907-1

Pcb Antenna, 5.925 Ghz To 7.125 Ghz, 5.3; |Amp Te Connectivity 2118907-1

$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2118907-1.

TE Connectivity

Technical Drawing1 page6 years ago

JRH Electronics

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.87%

CAD Models

Download TE Connectivity 2118907-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 2118907-1 provided by its distributors.

Pcb Antenna, 5.925 Ghz To 7.125 Ghz, 5.3; |Amp Te Connectivity 2118907-1
PCB Antenna, Triple Band, Linear, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.875 GHz, 5.925 GHz to 7.125 GHz
Antenna Module Bluetooth/ZigBee/WLAN Wi-Fi 6E Triple MHF Linear 7125MHz 4.4dB Adhesive Mount Bag/Box
Avnet Japan
Mobile Station Antenna, 4.4dB Gain
WLAN TRI-BAND ANTNN ASSYADH CABLD THIN PCB150MM LMHF
WLAN TRIPLE BAND ANTENNA ASSEMBL
TE Connectivity WiFiAntennas, 2.4 GHz,5.8 GHzBluetooth(BLE)、 WiFi, Whip-shaped, Printed circuit board installation
PCB ANTENNA, 5.925 TO 7.125GHZ, 5.3DBI; Antenna Type:PCB; Frequency Min:5.925GHz; Frequency Max:7.125GHz; Antenna Mounting:Adhesive; Gain:5.3dBi; VSWR:2; Input Power:10W; Input Impedance:50ohm; Antenna Polarization:Linea
PCB Ant, MHF, 115mm, Wi-Fi 7 Antenna Type: PCB Band Type: Triple Band Primary Application: Wi-Fi Communication Protocol: Zigbee Bluetooth Wi-Fi Mounting Location: Internal/Embedded PCB Triple Band Wi-Fi Zigbee | Antenna | Part Number: 2118907-1 | Internal Number: 2118907-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2118907-1.