Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 211870-2

Dust Cap / Cover, Sealing Cap, AMP CPC Series Size 13 Connectors, Thermoplastic Body
$ 4.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211870-2.

JRH Electronics

Datasheet1 page16 years ago
Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.98%

CAD Models

Download TE Connectivity 211870-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-06-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 211870-2 provided by its distributors.

Dust Cap / Cover, Sealing Cap, AMP CPC Series Size 13 Connectors, Thermoplastic Body
CPC Seal Accessory, Cap Type, Protects Exposed Terminals in Unplugged Receptacles
TE Connectivity 211870-2 Standard Circular Connector SLG Cap Plastic Unshrouded
Sealing/Dust Cap, Sz 13, Thermoplastic,; |Te Connectivity Amp 211870-2.
CONNECTOR CAP ASSEMBLY, CIRCULAR, SHELL SIZE 13, THERMOPLASTIC, CPC SERIES
Connector Accessories Sealing Cap Rubber Zinc Chromate Bag
Connector Accessories Sealing Cap Carbon Steel
Connector Accessory, Cap Item, Polyethylene
CPC SEALING CAP(FOR RECEPT. ONLY)
CPC RCPT SZ 23-24 W/THRD INSRT
SEALING CAP ASSY,SZ 13,CPC Connector Cover Type: Sealing Cap Primary Product Color: Black Primary Product Material: Thermoplastic Operating Temperature (Max): 105 °C Operating Temperature (Max): 221 °F Sealing Cap Black | Connector Cap & Cover | Part Number: 211870-2 | Internal Number: 211870-2 | Thermoplastic | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211870-2.