TE Connectivity 211772-1

TE Connectivity Circular Connector Plug, CPC Series 1, 19 Pos, Cable Mount, Crimp
$ 8.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211772-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet12 pages17 years ago

Newark

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-15.72%

CAD Models

Download TE Connectivity 211772-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Headers & Wire Housings 18P QIKMATE CABLE PLUG W/O HOOD | Souriau-Sunbank by Eaton SMS 18 PD3
Souriau circular connector socket, UTGseries, 19Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 19.Core, Cable installation, Crimping, IP65
ITT / CannonCA3102E20-27PXF80
Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port
ITT / Cannon192900-0017
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual
ITT / Cannon192900-0561
ITT Cannon Neptune Circular Series, 15 Pole Cable Mount Connector Plug, Male Contacts

Descriptions

Descriptions of TE Connectivity 211772-1 provided by its distributors.

TE Connectivity Circular Connector Plug, CPC Series 1, 19 Pos, Cable Mount, Crimp
TE Connectivity 211772-1 Standard Circular Plug Male 19 Positions Unshrouded
CPC Series 1 Housing Plug 19 Position Size 23 Circular Plastic Connector
CONN, CIRCULAR, HOUSING, PLUG, 19POS; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 19Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon 6.6
CPC PLUG ASSEMBLY SIZE 23-19 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211772-1 | Internal Number: 211772-1 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 19 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Polyamide 6.6 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Current Rating A = 8.34 / Voltage Rating V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211772-1.