What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 211770-2

TE Connectivity 211770-2 Circular Connector Plug Male Unshrouded 19 Positions

$ 10.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211770-2.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page22 years ago
Datasheet2 pages2 years ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

Electro Sonic

IHS

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Headers & Wire Housings 18P QIKMATE CABLE PLUG W/O HOOD | Souriau-Sunbank by Eaton SMS 18 PD3
Souriau circular connector socket, UTGseries, 19Core, Cable installation, Crimping, IP65
Souriau circular connector socket, UTGseries, 19.Core, Cable installation, Crimping, IP65
ITT / CannonVG95234A-20A48PN
Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
ITT / CannonCA3102E20-27PXF80
Conn MIL-C-5015 Circular PIN 14 POS Crimp ST Box Mount 14 Terminal 1 Port
ITT / Cannon192900-0017
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Individual

Descriptions

Descriptions of TE Connectivity 211770-2 provided by its distributors.

TE Connectivity 211770-2 Circular Connector Plug Male Unshrouded 19 Positions
Series 1 CPC Circular Plastic Connectors PLUG 19 POSITION shell size 23
CONNECTOR, CIRCULAR; Product Range: CPC Series 1; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 19Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body; Connect
Plug Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Female Contacts / Free Hanging/Cable Mount Gender of housing: Male Housing size: 23 Locking type: Screw Locking Series: CPC1 Poles: 19
CPC PLUG ASSEMBLY SIZE 23-19 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211770-2 | Internal Number: 211770-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211770-2.