TE Connectivity 211769-1

Circular Connector, Circular Industrial, CPC Series 1, Flange Mount Receptacle, 9 Contacts
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211769-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet12 pages17 years ago

Newark

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-2.52%

CAD Models

Download TE Connectivity 211769-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS71210S
Souriau circular connector plug, Clipperseries, 9Core, Flange mounting, Crimping, IP68
Amphenol Sine SystemsC016 10C008 000 1
Circular Connector, Circular Industrial, C16-3 Series, Flange Mount Receptacle, 9 Contacts
ITT / Cannon121583-0019
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67£¬IP69K
Amphenol IndustrialATC-09-9-1939PN
Connector MIL-STD-1344 Circular PIN 9 Position Crimp Straight Jam Nut 9 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 211769-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Flange Mount Receptacle, 9 Contacts
TE Connectivity Circular Connector Receptacle, CPC Series 1, 9 Pos, Panel Mount, Crimp
CONN RCPT HSNG FMALE 9POS PNL MT / 9 Position Circular Connector Receptacle Housing Panel Mount
CPC Series 1 Housing Receptacle 9 Position Size 17 Circular Plastic Connector
PLUG, PANEL, SIZE 17, 9WAY; Connector Type:Circular; Gender:Receptacle; No. of Ways:9; Series:CPC; Connector Shell Size:17; Contact Style:Pin; Mounting Type:Panel; Connector Insert Type:17-9
17-9 CPC RECEPT REV SEX Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211769-1 | Internal Number: 211769-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Polyamide / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211769-1.