TE Connectivity 211768-1

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
$ 7.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211768-1.

TE Connectivity

Datasheet7 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Datasheet12 pages17 years ago

Newark

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
-0.53%

CAD Models

Download TE Connectivity 211768-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1995-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / CannonVG95234A-18-1PN
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
ER 10C 10#16 PIN RECP
ITT / CannonCA3102E20-33P-B-01
Conn MIL-C-5015 Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 211768-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
Circular Connector; Connector Type:Circu |Te Connectivity Amp 211768-1.
Series 1 CPC Circular Plastic Connectors PLUG 9 POSITION shell size 17
CONNECTOR, CIRCULAR; Connector Type:Circular; Gender:Plug; Ways, No. of:9; Termination Method:Crimp; Series:1; Connector Shell Size:17; Contact Style:Socket; Mounting Type:Free Hanging; Connector Insert Type:17-9
CPC PLUG ASSEMBLY SIZE 17-9 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211768-1 | Internal Number: 211768-1 | TE Connectivity | AMP
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Glass Filled Polyamide 6.6 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211768-1.
  • 211768-1..