TE Connectivity 211580-4

Conn Hdr, Amp - Te Connectivity 211580-4; |Te Connectivity Amp 211580-4
$ 288.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211580-4.

Sager Electronics

Technical Drawing1 page8 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-9.40%

CAD Models

Download TE Connectivity 211580-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 288.215
$ 159.22
Stock
471
94
Authorized Distributors
6
2
Connector Type
Header, Pin, Receptacle
Header, Pin, Receptacle
Number of Contacts
62
62
Mount
Panel, Through Hole
Panel
Termination
Solder
Solder
Contact Material
Brass
Brass
Contact Plating
Gold, Tin
Gold
Housing Material
Polyester
Polyester
Max Current Rating
-
-
Max Voltage Rating (AC)
600 V
600 V
Max Operating Temperature
130 °C
130 °C
Min Operating Temperature
-55 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity211580-2
Rack and Panel Connector, 62 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity / AMP211580-3
Rack and Panel Connector, 62 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity5-119790-8
Standard Card Edge Connectors AMP PACE CONN 22POS 156X200C/L
Card Edge Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity 211580-4 provided by its distributors.

Conn Hdr, Amp - Te Connectivity 211580-4; |Te Connectivity Amp 211580-4
Rack and Panel Connector, 62 Contact(s), Female, Solder Terminal
Conn Rectangular SKT 62 POS 5mm Solder ST Thru-Hole Box/Tray
5mm (.197) Centerline 600 V 14 A max. (Metrimate)
MMATE,RCPT,62P,PSTD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 5 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 5 | PCB Header & Receptacle | Part Number: 211580-4 | Internal Number: 211580-4 | 5 mm | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211580-4.