TE Connectivity 211538-1

D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle
$ 58.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211538-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 211538-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1757824-3
D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
TE Connectivity204504-1
Conn High Density D-Sub SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Carton
HARTING Elektronik09563004701
CONNECTOR, HOUSING, D SUB, RCPT, HD44; Connector Type:High Density D Sub; Series
AmphenolL77HDB44S
D Sub Connector, HD44, High Density, Receptacle, HD, 44 Contacts, DB, Solder Cup
AmphenolL177HDB44S
Conn High Density D-Sub SKT 44 POS 1.14mm Solder Cup ST Cable Mount 44 Terminal 1 Port
Amphenol15-000713
Conn IP67 D-Sub F 44 POS Solder Cup ST Cable Mount 44 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 211538-1 provided by its distributors.

D Subminiature Connector, 44 Contact(s), Female, Crimp Terminal, Hole .087-.098, Receptacle
D-Sub Mil Spec Connectors Assy Rcpt Fb 9; |Te Connectivity Amp 211538-1
D SUB CONNECTOR, RCPT, 44POS, CRIMP; No. of Contacts:44Contacts; Gender:Receptacle; Contact Termination Type:Crimp; D Sub Shell Size:DB; Product Range:AMPLIMITE 90 Series; Connector Body Material:Steel Body; Contact Mate
Special Order: AMPLIMITE,ASY,RCPT,FB,90,3 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Number of Positions: 44 Power/Signal/Coax Combination: No Receptacle Cable-to-Cable Panel Mount 44 | Box Mount D-Sub Connector | Part Number: 211538-1 | Internal Number: 211538-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211538-1 .