TE Connectivity 211398-1

CONN RCPT HSNG FMALE 7POS PNL MT / 7 Position Circular Connector Receptacle Housing Panel Mount
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211398-1.

TE Connectivity

Datasheet7 pages1 year ago
Datasheet1 page15 years ago
Datasheet2 pages2 years ago
Datasheet2 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page7 years ago
Datasheet12 pages17 years ago

Newark

IHS

Factory Futures

Sager Electronics

Inventory History

3 month trend:
+26.20%

CAD Models

Download TE Connectivity 211398-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Amphenol-TuchelC01610G00600012
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Female, Crimp Terminal, Receptacle
Circular Plastic Connector Male Panel Receptacle; 6+Gnd Crimp cont Black
ITT / Cannon192922-1200
Conn Ringlock Circular SKT 8 POS Crimp ST Panel Mount 8 Terminal 1 Port
ITT / Cannon121583-0019
ITT Cannon circular connector socket, APDseries, 7Core, panel mount, Crimping, IP67£¬IP69K
ITT / CannonCA02COM-E14SA7P-01
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Crimp, Panel Mount
Souriau circular connector plug, UTGseries, 8Core, Flange mounting, Crimping, IP40

Descriptions

Descriptions of TE Connectivity 211398-1 provided by its distributors.

CONN RCPT HSNG FMALE 7POS PNL MT / 7 Position Circular Connector Receptacle Housing Panel Mount
TE Connectivity 211398-1 Circular Connector Female 7 Contacts Crimp Unshrouded
Series 1 CPC Circular Plastic Connectors RECEPTACLE 7 POS shell size 13
CONNECTOR, CIRCULAR; Product Range: CPC Series 1; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Thermoplastic Body; Co
CPC RECPT. SIZE 13-7 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 211398-1 | Internal Number: 211398-1 | TE Connectivity | AMP
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 7 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 600 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Series = CPC1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211398-1.