Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2112297-1

Connector Accessory, Protection Cap, AMP Heavy Duty Sealed Series Automotive Connectors

$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2112297-1.

TE Connectivity

Datasheet32 pages5 years ago
Datasheet32 pages7 years ago
Technical Drawing3 pages8 years ago
Technical Drawing1 page13 years ago

Electro Sonic

Master Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+4.44%

CAD Models

Download TE Connectivity 2112297-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 2112297-1 provided by its distributors.

Connector Accessory, Protection Cap, AMP Heavy Duty Sealed Series Automotive Connectors
Protection Cap, Pa66, Black, Auto Conn; |Te Connectivity Amp 2112297-1
Connector Accessories Protection Cap Straight Polyamide Black Box
Connector Accessories Protection Cap Bulk
PROTECTION CAP,GROUP E,ASSY Number of Positions: 16 12 18 15 4 Primary Product Color: Black Protection & Strain Relief Accessory Type: Cover Primary Product Material: PA Cable Exit Angle: 180 ° Heavy Duty Sealed Connector Series Protection Cap | 16 Black | Part Number: 2112297-1 | Internal Number: 2112297-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2112297-1.