TE Connectivity 211112-1

D Subminiature Connector, 11 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
$ 13.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 211112-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 211112-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.218
$ 14.988
Stock
6,075
818
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
11
11
Number of Rows
2
2
Mount
Cable
Free Hanging
Termination
Crimp
IDC
Contact Plating
Gold
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 11 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity2-5747706-0
CONN D-SUB RCPT 9POS VERT SLDR / 9 Position D-Sub Receptacle, Female Sockets Connector
TE Connectivity747844-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20 Series, 9 Contacts, DE, Solder
HARTING Elektronik09661516513
PHOENIX CONTACT D-Sub Connector, Receptacle, DB9 Pin, TH, Right Angle Body

Descriptions

Descriptions of TE Connectivity 211112-1 provided by its distributors.

D Subminiature Connector, 11 Contact(s), Female, Crimp Terminal, Hole .112-.124, Receptacle
Receptacle for Female Contacts 2 11pin Cadmium Plated,Steel 7.5A,32A Black wire mounting,free hanging,Through hole mounting
D-SUB HOUSING, RCPT, 11POS, STEEL; No. of Positions:11Ways; Connector Type:D Sub; Connector Shell Size:2; Product Range:AMPLIMITE 109 Series; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:AMPLIMITE 109 Series Crimp Contacts; SVHC:Cadmium (15-Jan-2019)
Special Order: RECEPT ASSY,SZ 2,AMPLIMITE Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.77 mm Receptacle Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 211112-1 | Internal Number: 211112-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211112-1 .