Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2108609-5

3.0H SPRING FINGER WITH EMBOSS, PCB Spring Contacts | TE Connectivity 2108609-5
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2108609-5.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.88%

CAD Models

Download TE Connectivity 2108609-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Descriptions

Descriptions of TE Connectivity 2108609-5 provided by its distributors.

3.0H SPRING FINGER WITH EMBOSS, PCB Spring Contacts | TE Connectivity 2108609-5
Connector Accessories Scalable Pre-Loaded Spring Finger Gold Over Nickel T/R
Avnet Japan
3.0H SPRING FINGER WITH EMBOSS
Connector Accessory, Copper Alloy
RFI SHLD FINGER CU GOLD SOLDER
SPRING FINGER, MOBILE/SMART PHONE; Accessory Type: Spring Finger; For Use With: Mobile Phones / Smart Phones; Product Range: -; SVHC: No SVHC (12-Jan-2017); External Length / Height: 3mm
3.0H SPRING FINGER WITH EMBOSS Spring Finger Type: Preloaded - C-Clip Contact Working Range (High): .102 in Contact Working Range (High): 2.6 mm Scalable: Yes Side Protected: Yes Preloaded - C-Clip .102" 2.6 mm | PCB Spring Contact | Part Number: 2108609-5 | Internal Number: 2108609-5 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty