TE Connectivity 2106489-2

TE Connectivity 2106489-2 Board Connector Female Unshrouded Solder 2 Contacts
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106489-2.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-4.41%

CAD Models

Download TE Connectivity 2106489-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1-2106751-2
Conn IDC Connector HDR 2 POS Solder RA Thru-Hole T/R
TE Connectivity2106751-2
Conn IDC Connector HDR 2 POS IDT RA Cable Mount T/R
TE Connectivity / AMP2-2106751-2
Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape
Connector Wire to Board Header 2 Position 4.2mm Solder Right Angle Thru-Hole Tray
Signal and Industrial Connectors; MOLEX; 87427-0242; Right Angle, Vertical; IN; 2; Solder
Mini Lite-Trap SMT Wire-to-Board Connector, Push-Button Type, 2 Circuits

Descriptions

Descriptions of TE Connectivity 2106489-2 provided by its distributors.

TE Connectivity 2106489-2 Board Connector Female Unshrouded Solder 2 Contacts
Conn IDC Connector HDR 2 POS Solder RA Thru-Hole T/R
Connector, Thru Hole-IDC, 2 pos, 18AWG Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): 4 in Centerline (Pitch): .16 mm Sealable: No Wire-to-Board 2 4" .16 mm | Ampseal Header | 4" | TE Connectivity
CONNECTOR, YELLOW, TH, 18AWG, 2WAY; Product Range:TE - SSL Series; Series:-; Contact Termination:Through Hole Right Angle; Gender:Receptacle; No. of Contacts:2; No. of Rows:1; Pitch Spacing:4mm; Contact Plating:Tin; Contact Material:Copper; Connector Type:Wire to Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106489-2 .
  • 2106489-2.