TE Connectivity 2106053-6

Board Connector, 4 Contact(s), Solder Terminal, Black Insulator, Receptacle
$ 5.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2106053-6.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2106053-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-02-27
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series, Unshrouded
TE Connectivity / AMP5-1375549-3
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST SMD T/R
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Surface Mount, TSM Series
2.54mm M20 SMT Connectors 04 SIL VERTICAL SMT HEADER TIN
HEADER, SINGLE ROW, VERTICAL, SOLDER TAB, 4 CIRCUITS, SMT, GLOW WIRE, TIN PLATE

Descriptions

Descriptions of TE Connectivity 2106053-6 provided by its distributors.

Board Connector, 4 Contact(s), Solder Terminal, Black Insulator, Receptacle
WIRE-BOARD CONNECTOR HEADER, 4POS, 3.5MM; WIRE-BOARD CONNECTOR HEADER, 4POS, 3.5MM; Product Range:TE - SlimSeal Series; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:3.5mm; Contact Plating:Tin; Series:SlimSeal
Assembly, Vertical SMT Header, 4-Positio Connector System: Wire-to-Wire Centerline (Pitch): .14 mm Centerline (Pitch): 3.5 in Sealable: Yes Connector & Contact Terminates To: Printed Circuit Board Wire-to-Wire .14 mm 3.5" | Plug & Socket Lighting Connector | Part Number: 2106053-6 | Internal Number: 2106053-6 | TE Connectivity | SlimSeal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2106053-6 .