TE Connectivity 2102353-1

Circular Connector, CeeLok FAS-T Series, Cable Mount Plug, 8 Contacts, Crimp Socket, Threaded
$ 177.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102353-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

JRH Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-7.34%

CAD Models

Download TE Connectivity 2102353-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-04-30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

CONNECTOR CIRCULAR SHELL 9 6 PIN PLUG CRIMP TERM, MIL-DTL-38999, SERIES III
Amphenol AerospaceD38999/26JJ8AA
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts, Threaded, 25-8, Gold, EMI
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol AerospaceD38999/26JC8JN
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 8 Contacts, Crimp Socket, Threaded, EMI

Descriptions

Descriptions of TE Connectivity 2102353-1 provided by its distributors.

Circular Connector, CeeLok FAS-T Series, Cable Mount Plug, 8 Contacts, Crimp Socket, Threaded
Circular Connector, 8 Contact(s), Aluminum Alloy, Crimp Terminal, Plug
Female Sockets,Plug,Threaded Solder pad 8pin Aluminum 5A gold wire mounting,free hanging,Through hole mounting 30.86mm(Length)*30.86mm(height)
CeeLok FAS-T, Plug Kit, Ni Connector System: Wire-to-Wire Circular Connector Type: Circular Connector Plug Number of Positions: 8 Circular Connector Shell Size: 8 Shell Plating Material: Electroless Nickel Wire-to-Wire Circular Connector Plug 8 | Ampseal Header | Electroless Nickel | TE Connectivity |
2102353-1, CeeLok FAS-T Plug Kit, ElNi, N-Key. Blazing Speed. Reduced Size and Weight. The new CeeLok FAS-T circular connectors, supporting 10-Gb/s Ethernet in a lightweight, compact size 8 M38999 interface. Small and rugged designed to 10GBASE-T or other 100 ohm applications. Mated condition: IP 67. Backshell integrated in plug body provides, low cost, low weight strain relief & EMI protection. M39029 Style Contacts included. Field repairable.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102353-1 .