Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 20VT1

Single Phase Filters, 20 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom T
$ 78.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 20VT1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

Electro Sonic

State Electronics

Mouser

Inventory History

3 month trend:
-10.53%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-05-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity 20VT1 provided by its distributors.

Single Phase Filters, 20 A, Flanged, .250 FASTON Input, .250 FASTON Output, Corcom T
Tyco Single Phase Power Line Filter Corcom Tseries, 250 V AC, Flange mounting
Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR20VT1
Single Phase EMI Filter, 120V, 50/60HzHz
EMI/RFI Filters and Accessories
6609047-5, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 20A CHASS MNT
20VT1 J0=F7814 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): 1.2 mA Leakage Current (Max) (250VAC, 50Hz): 2 mA Single Phase Filters & Corcom T Series | 20 A FASTON .250" FASTON 1.2 mA | Part Number: 20VT1 | Internal Number: 6609047-5 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609047-5